This DC/DC controller from CUI features a single output with a maximum current of 1A and a maximum power dissipation of 9W. It has a wall mount design and is certified to cULus standards. The output connector is a barrel plug with a 2.1mm I.D. and 5.5mm O.D., and a length of 9.5mm. The device has a height of 1.81inch, a length of 3.72inch, and a width of 2.32inch, with a cord length of 72inch.
CUI DPD090100-Z5N-TC technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.81inch |
| Lead Free | Contains Lead |
| Length | 3.72inch |
| Max Output Current | 1A |
| Max Power Dissipation | 9W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Width | 2.32inch |
| RoHS | Not Compliant |
No datasheet is available for this part.