The DPD120005-Z5N-SZ is a DC/DC controller with a maximum output power of 500mW and a maximum output current of 50mA. It has a wall-mount design and features a barrel plug output connector with a 2.1mm I.D. x 5.5mm O.D. x 9.5mm configuration. The device is lead-free and has a maximum power dissipation of 600mW. It is available in a single package quantity.
CUI DPD120005-Z5N-SZ technical specifications.
| Cord Length | 72inch |
| Height | 1.46inch |
| Lead Free | Lead Free |
| Length | 2.15inch |
| Max Output Current | 50mA |
| Max Power Dissipation | 600mW |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 50mA |
| Output Power | 500mW |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Width | 1.67inch |
| RoHS | Compliant |
No datasheet is available for this part.