The DPD120020-P5P-SZ is a wall-mount DC/DC controller from CUI with a maximum output voltage of 12V and a maximum output power of 2W. It has a maximum output current of 200mA and a maximum power dissipation of 2W. The device is packaged in a quantity of 1000 and has a lead-free construction. It is approved to cULus standards and has a cord length of 72inch.
Checking distributor stock and pricing after the page loads.
CUI DPD120020-P5P-SZ technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.46inch |
| Lead Free | Lead Free |
| Length | 2.15inch |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 1.67inch |
| RoHS | Compliant |
No datasheet is available for this part.