The DPD120030-P13/RP-TC is a wall-mount DC/DC converter with a single output of 12V and a maximum output current of 300mA. It has a maximum power dissipation of 4W and is available in a package quantity of 1000. The converter has a cord length of 72inch and a physical height of 1.61inch, length of 2.36inch, and width of 1.99inch. It is not lead-free, as it contains lead.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Height | 1.61inch |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Output Current | 300mA |
| Max Power Dissipation | 4W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 300mA |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 1.99inch |
| RoHS | Not Compliant |