
AC/DC WALL MNT ADAPTER 12V 3.6W
CUI DPD120030-P13P-TC technical specifications.
| Cord Length | 72inch |
| Frequency | 60Hz |
| Height | 1.56inch |
| Lead Free | Contains Lead |
| Length | 2.32inch |
| Max Output Current | 300mA |
| Max Power Dissipation | 4W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 300mA |
| Output Power | 3.6W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Width | 1.77inch |
| RoHS | Not Compliant |
No datasheet is available for this part.