The DPD120080-P13/RN-TC is a DC/DC controller from CUI with a maximum output current of 800mA and a maximum power dissipation of 10W. It has a single output and is designed for wall mount applications. The device features a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter, and is available in a package quantity of 1000. The device is lead-free, but contains lead. It has a cord length of 72inch and dimensions of 3.72inch in length, 2.32inch in width, and 1.81inch in height.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Height | 1.81inch |
| Lead Free | Contains Lead |
| Length | 3.72inch |
| Max Output Current | 800mA |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 2.32inch |
| RoHS | Not Compliant |