The DPD120080-P13/RP DC/DC controller from CUI is a wall mount device with a maximum output current of 800mA and a maximum output voltage of 12V. It has a maximum power dissipation of 10W and a package quantity of 1000 units. The device has a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter, and a length of 9.5mm. The device is 3.7 inches long and 2.32 inches wide, and 1.81 inches high. It is available in a lead-containing package.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Height | 1.81inch |
| Lead Free | Contains Lead |
| Length | 3.7inch |
| Max Output Current | 800mA |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 2.32inch |
| RoHS | Not Compliant |