The DPD120080E-P13/RP DC/DC controller from CUI is a wall mountable device with a maximum output current of 800mA and output voltage of 12V. It has a maximum power dissipation of 10W and is approved for CE compliance. The device has a barrel plug output connector with a 1.7mm I.D. and 4.0mm O.D. The package quantity is 1000 units. The device has a height of 1.89inch, length of 3.19inch, and width of 2.2inch, with a cord length of 72inch.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Cord Length | 72inch |
| Height | 1.89inch |
| Lead Free | Contains Lead |
| Length | 3.19inch |
| Max Output Current | 800mA |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 2.2inch |
| RoHS | Not Compliant |