The DPD240040-P13/RN is a DC/DC controller from CUI with a maximum output current of 400mA and a maximum power dissipation of 10W. It has a single output and a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter. The device is designed for wall mount and has a cord length of 72inch. It is available in a package quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Height | 1.77inch |
| Lead Free | Contains Lead |
| Length | 3.06inch |
| Max Output Current | 400mA |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 400mA |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Width | 2.19inch |
| RoHS | Not Compliant |