The DPD240040-Z5N is a DC/DC controller from CUI with a maximum output current of 400mA and a maximum output voltage of 24V. It has a maximum power dissipation of 10W and is designed for wall mount applications. The device has a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The cord length is 72inch and the device has a height of 1.77inch and a width of 2.19inch. It is lead free but contains lead.
CUI DPD240040-Z5N technical specifications.
| Cord Length | 72inch |
| Height | 1.77inch |
| Lead Free | Contains Lead |
| Length | 3.06inch |
| Max Output Current | 400mA |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 400mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Width | 2.19inch |
| RoHS | Not Compliant |
No datasheet is available for this part.