The DPR050030-P13/RP DC/DC controller from CUI has a maximum output current of 300mA and a maximum power dissipation of 2W. It is designed for wall mount applications and features a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter. The device has a cord length of 72inch and a weight of 176g. It is available in a package quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Height | 1.53inch |
| Lead Free | Contains Lead |
| Length | 2.5inch |
| Max Output Current | 300mA |
| Max Power Dissipation | 2W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Weight | 176g |
| Width | 1.72inch |
| RoHS | Not Compliant |