This DC/DC controller from CUI has a single output voltage of 9V and a maximum output current of 800mA. It features a wall mount design with a barrel plug output connector. The device has a maximum power dissipation of 7W and is available in a package quantity of 1000. The dimensions of the device are 3.21inch in length, 2.31inch in width, and 1.93inch in height, with a weight of 423g. The cord length is 72inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DPR090080-P13/RN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cord Length | 72inch |
| Height | 1.93inch |
| Lead Free | Contains Lead |
| Length | 3.21inch |
| Max Output Current | 800mA |
| Max Power Dissipation | 7W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Weight | 423g |
| Width | 2.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPR090080-P13/RN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.