The DPR090080-P13/RP DC/DC controller from CUI features a single output with a maximum voltage of 9V and a maximum current of 800mA. The device is designed for wall mount applications and has a maximum power dissipation of 7W. The output connector is a barrel plug with an inner diameter of 1.7mm, an outer diameter of 4.0mm, and a length of 9.5mm. The device is packaged in a quantity of 1000 and has a weight of 423g.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Height | 1.93inch |
| Lead Free | Contains Lead |
| Length | 3.21inch |
| Max Output Current | 800mA |
| Max Power Dissipation | 7W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Weight | 423g |
| Width | 2.31inch |
| RoHS | Not Compliant |