The DPS060200UPS-P5P-SZ is a DC/DC controller with a maximum output current of 2A and a maximum power dissipation of 12W. It operates within a temperature range of 0°C to 40°C and is designed for wall mount applications. The device has a single output and a barrel plug connector with a 2.1mm I.D. and 5.5mm O.D. It is lead-free and has a cord length of 72inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DPS060200UPS-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI DPS060200UPS-P5P-SZ technical specifications.
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Weight | 0.252lb |
| Width | 1.73inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPS060200UPS-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.