The CUI DPS060200UPS-Z5/RP is a DC/DC controller with a maximum output power of 12W and a maximum output current of 2A. It has a wall mount design and a cord length of 72inch. The output connector is a barrel plug with a 2.1mm I.D. and 5.5mm O.D. The device is lead free and has a maximum power dissipation of 12W. It is suitable for use in a variety of applications requiring a stable 6V output voltage.
CUI DPS060200UPS-Z5/RP technical specifications.
| Cord Length | 72inch |
| Height | 1.35inch |
| Lead Free | Lead Free |
| Length | 3.66inch |
| Max Output Current | 2A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Power | 12W |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Width | 1.85inch |
| RoHS | Compliant |
No datasheet is available for this part.