The DPS060200UPS-Z5N is a DC/DC controller from CUI with a maximum output current of 2A and a maximum power dissipation of 12W. It has a single output and a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The device is wall mountable and has a package quantity of one. It measures 2.36 inches in length, 1.73 inches in width, and 0.98 inches in height. The lead-free device contains lead and has a cord length of 72 inches.
CUI DPS060200UPS-Z5N technical specifications.
| Cord Length | 72inch |
| Height | 0.98inch |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Output Current | 2A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Width | 1.73inch |
| RoHS | Not Compliant |
No datasheet is available for this part.