Checking distributor stock and pricing after the page loads.
CUI DPS090130UPS-P5P-SZ technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.3A |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Weight | 0.252lb |
| Width | 1.73inch |
| RoHS | Compliant |