The DPS120125-Z5N is a DC/DC controller from CUI with a maximum output current of 1.25A and a maximum output voltage of 12V. It has a maximum power dissipation of 15W and is designed for wall mount applications. The device has a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. It is available in a single package quantity and has a cord length of 72inch. The device is not lead-free, containing lead. It is suitable for use in a variety of applications, including those with high output current requirements.
CUI DPS120125-Z5N technical specifications.
| Cord Length | 72inch |
| Height | 1.38inch |
| Lead Free | Contains Lead |
| Length | 3.19inch |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.25A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Width | 2.09inch |
| RoHS | Not Compliant |
No datasheet is available for this part.