The DPS150100U-Z5N is a DC/DC controller from CUI with a maximum output current of 1A and a maximum output voltage of 15V. It is designed for wall mount applications and features a barrel plug output connector. The device has a maximum power dissipation of 15W and is available in a package quantity of 100. The DPS150100U-Z5N has a cord length of 72inch and a weight of 116g. It measures 3.66inch in length, 1.85inch in width, and 1.35inch in height.
CUI DPS150100U-Z5N technical specifications.
| Cord Length | 72inch |
| Height | 1.35inch |
| Length | 3.66inch |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 100 |
| Weight | 116g |
| Width | 1.85inch |
| RoHS | Not Compliant |
No datasheet is available for this part.