The DPS240075U-Z5N is a DC/DC controller from CUI with a maximum output current of 750mA and a maximum output voltage of 24V. It has a package quantity of one and is designed for wall mount applications. The device has a maximum power dissipation of 18W and contains lead, making it a lead-free device. It is available in a single output configuration with a barrel plug output connector.
CUI DPS240075U-Z5N technical specifications.
| Cord Length | 72inch |
| Height | 1.65inch |
| Lead Free | Contains Lead |
| Length | 3.19inch |
| Max Output Current | 750mA |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 750mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Width | 2.09inch |
| RoHS | Not Compliant |
No datasheet is available for this part.