This desktop power adapter has a maximum output current of 1.5A and a maximum power dissipation of 8W. It features a barrel plug output connector with a 0.7mm inner diameter and a 2.4mm outer diameter. The adapter has a cord length of 72inch and operates at a frequency of 60Hz. It is available in a package quantity of 1000 units.
CUI DTR050150-P12/RP technical specifications.
| Cord Length | 72inch |
| Frequency | 60Hz |
| Height | 2.24inch |
| Lead Free | Contains Lead |
| Length | 4.74inch |
| Max Output Current | 1.5A |
| Max Power Dissipation | 8W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 0.7mm I.D. x 2.4mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Width | 3.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DTR050150-P12/RP to view detailed technical specifications.
No datasheet is available for this part.