This desktop power supply provides 5V output with a maximum current of 1.5A and a maximum power dissipation of 8W. It features a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter, and is designed for use with a 72inch cord operating at 60Hz. The power supply is available in a package quantity of 1000 units and is suitable for desktop mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DTR050150-P13/RN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cord Length | 72inch |
| Frequency | 60Hz |
| Height | 2.24inch |
| Lead Free | Contains Lead |
| Length | 4.74inch |
| Max Output Current | 1.5A |
| Max Power Dissipation | 8W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Width | 3.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DTR050150-P13/RN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.