CUI DTR050150-P13/RP technical specifications.
| Cord Length | 72inch |
| Frequency | 60Hz |
| Height | 2.24inch |
| Lead Free | Contains Lead |
| Length | 4.74inch |
| Max Output Current | 1.5A |
| Max Power Dissipation | 8W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Width | 3.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DTR050150-P13/RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.