This desktop DC/DC converter from CUI features a maximum output current of 2.5A and a maximum output voltage of 5V. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 13W. The device is approved for use in UL, CE, and GS environments and is lead-free. It measures 2.95 inches in length, 1.87 inches in width, and 1.04 inches in height, with a weight of 234g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DTS050250SUDC-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI DTS050250SUDC-P5P-SZ technical specifications.
| Approvals | UL, CE, GS |
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 1.04inch |
| Lead Free | Lead Free |
| Length | 2.95inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 13W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.5A |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Weight | 234g |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS050250SUDC-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.