This desktop DC/DC controller has a 5V output voltage with a maximum power dissipation of 13W and a maximum output current of 2.5A. It operates within a temperature range of 0°C to 40°C and has a lead-free construction. The device is mounted on a desktop and has a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D.
CUI DTS050250SUDC-Z5N technical specifications.
| Cord Length | 72inch |
| Efficiency | 65% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 13W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.5A |
| Output Power | 12.5W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Weight | 0.516lb |
| Width | 1.81inch |
| RoHS | Compliant |
No datasheet is available for this part.