This DC/DC controller from CUI has a maximum output current of 3A and a maximum power dissipation of 15W. It features a wall mount design with a barrel plug output connector. The device is lead free and available in a package quantity of 1000. The cord length is 72 inches, and the device has a height of 1.1 inches, a length of 3.54 inches, and a width of 2.28 inches.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 3.54inch |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Width | 2.28inch |
| RoHS | Compliant |