The CUI DC/DC controller has a maximum operating temperature of 40°C and a minimum operating temperature of 10°C. It features a maximum output current of 3A and a maximum output power of 15W. The device has a cord length of 72inch and a package quantity of 1. It is a lead-free product with a desktop mount and a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The efficiency of the device is 65%.
CUI DTS050300UDC-Z5N technical specifications.
| Cord Length | 72inch |
| Efficiency | 65% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 3.54inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Width | 2.28inch |
| RoHS | Compliant |
No datasheet is available for this part.