The CUI DTS050400UDC-P13/RN is a desktop DC/DC controller with a maximum output power of 20W and a maximum output current of 4A. It operates within a temperature range of 10°C to 40°C and features a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter. The device is lead-free and has a package quantity of 1000 units. It measures 4.33 inches in length, 2.36 inches in width, and 1.34 inches in height, with a weight of 0.534 pounds.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.34inch |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Weight | 0.534lb |
| Width | 2.36inch |
| RoHS | Compliant |