This 5V DC/DC controller is a desktop device with a maximum output current of 6.5A and a maximum power dissipation of 33W. It operates within a temperature range of 0°C to 40°C and meets CE, cULus, and SEMKO approvals. The output is delivered through a barrel plug with a 2.1mm I.D. and 5.5mm O.D. The device is packaged in a quantity of 20 and weighs 1.1lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DTS050650UTC-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI DTS050650UTC-P5P-SZ technical specifications.
| Approvals | CE, cULus, SEMKO |
| Cord Length | 39.4inch |
| Efficiency | 70% |
| Height | 1.42inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 33W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 6.5A |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Weight | 1.1lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS050650UTC-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.