This desktop DC/DC controller features a 6V output voltage and a maximum output current of 2A. It has a maximum power dissipation of 12W and is approved for use in UL, CE, and GS applications. The device operates within a temperature range of 0°C to 40°C and is packaged in a quantity of 500 units. The output connector is a barrel plug with a 2.1mm I.D. and 5.5mm O.D.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DTS060200SUDC-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI DTS060200SUDC-P5P-SZ technical specifications.
| Approvals | UL, CE, GS |
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 1.04inch |
| Lead Free | Lead Free |
| Length | 2.95inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 12W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Weight | 233g |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS060200SUDC-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.