The CUI DC/DC controller operates within a temperature range of 0°C to 40°C. It has a maximum output current of 2A and a maximum output power of 12W. The device is mounted on a desktop and features a lead-free design. The output connector is a barrel plug with an inner diameter of 2.1mm, an outer diameter of 5.5mm, and a length of 9.5mm.
CUI DTS060200SUDC-Z5N technical specifications.
| Cord Length | 72inch |
| Efficiency | 65% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 12W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Power | 12W |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Weight | 0.514lb |
| Width | 1.81inch |
| RoHS | Compliant |
No datasheet is available for this part.