This DC/DC controller has a maximum operating temperature range of 10°C to 40°C and a maximum power dissipation of 20W. It has a maximum output current of 3.3A and an output voltage of 6V. The device is mounted on a desktop and has a cord length of 72inch. It is lead free and has an efficiency of 60%. The output connector is a barrel plug with an inner diameter of 1.7mm, an outer diameter of 4.0mm, and a length of 9.5mm.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 1.34inch |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 3.3A |
| Output Power | 19W |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Width | 2.36inch |
| RoHS | Compliant |