Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DTS060600UTC-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI DTS060600UTC-P5P-SZ technical specifications.
| Approvals | CE, cULus, SEMKO |
| Cord Length | 39.4inch |
| Efficiency | 70% |
| Height | 1.42inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 36W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 6A |
| Output Voltage | 6V |
| Package Quantity | 20 |
| Weight | 1.1lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS060600UTC-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
