The CUI DTS090133SUDC-Z5N is a DC/DC controller with a 9V output voltage and 11W output power. It has a maximum output current of 1.33A and a maximum power dissipation of 12W. The device is mounted on a desktop and features a barrel plug connector with a 2.1mm I.D. and 5.5mm O.D. It operates within a weight of 0.461lb and measures 2.91inch in length, 1.81inch in width, and 0.98inch in height.
CUI DTS090133SUDC-Z5N technical specifications.
| Cord Length | 72inch |
| Efficiency | 65% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Output Current | 1.33A |
| Max Power Dissipation | 12W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.33A |
| Output Power | 11W |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Weight | 0.461lb |
| Width | 1.81inch |
| RoHS | Compliant |
No datasheet is available for this part.