The CUI DTS090166UDC-P13/RP is a desktop DC/DC controller with a 9V output and 14W power rating. It features a barrel plug connector and operates within a temperature range of 10-40°C. The device has a maximum output current of 1.66A and a maximum power dissipation of 15W. It is lead-free and available in a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Efficiency | 65% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 3.54inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 1.66A |
| Max Power Dissipation | 15W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 1.66A |
| Output Power | 14W |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Width | 2.28inch |
| RoHS | Compliant |