The CUI DC/DC controller is a desktop-mount device with a maximum operating temperature of 40°C and a maximum output current of 5A. It has a maximum power dissipation of 45W and is certified to CE, cULus, and SEMKO standards. The device has a single output with a voltage of 9V and is packaged in a quantity of 20 units. The output connector is a barrel plug with a 2.1mm I.D. and 5.5mm O.D. The device is lead-free and has a cord length of 39.4inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DTS090500UTC-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI DTS090500UTC-P5P-SZ technical specifications.
| Approvals | CE, cULus, SEMKO |
| Cord Length | 39.4inch |
| Efficiency | 70% |
| Height | 1.42inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 45W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 5A |
| Output Voltage | 9V |
| Package Quantity | 20 |
| Weight | 1.1lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS090500UTC-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.