This 12V 15W desktop DC/DC converter features a maximum output current of 1.25A and an efficiency of 70%. The device operates within a temperature range of 10°C to 40°C and is designed with a lead-free construction. The output connector is a barrel plug with a 1.7mm inner diameter and 4.0mm outer diameter, and is rated for 9.5mm in length.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 3.54inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 2.28inch |
| RoHS | Compliant |