The DTS120125UDC-Z5N is a desktop DC/DC converter from CUI, offering 12V output voltage with a maximum output power of 15W. This device operates within a temperature range of 10°C to 40°C and boasts an efficiency of 70%. The output current is rated at 1.25A, and the output connector is a barrel plug with a 2.1mm I.D. and 5.5mm O.D. The converter is lead-free and packaged individually.
CUI DTS120125UDC-Z5N technical specifications.
| Cord Length | 72inch |
| Efficiency | 70% |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.