The CUI DTS120166UDC-P6/RN is a desktop DC/DC controller with a maximum output power of 19W and an output voltage of 12V. It operates within a temperature range of 10°C to 40°C and has a maximum output current of 1.66A. The device is lead-free and has a package quantity of 1000 units. It measures 4.33 inches in length, 2.36 inches in width, and 1.34 inches in height, with a cord length of 72 inches.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.34inch |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 1.66A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.5mm |
| Output Current | 1.66A |
| Output Power | 19W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 2.36inch |
| RoHS | Compliant |