The CUI DTS120166UDC-Z7N is a desktop DC/DC controller with a maximum output power of 19W and a maximum output current of 1.66A. It operates within a temperature range of 10°C to 40°C and features a lead-free design. The device has a barrel plug output connector with a 1.3mm I.D. and 3.5mm O.D. The cord length is 72 inches, and the device measures 4.33 inches in length, 2.36 inches in width, and 1.34 inches in height.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.34inch |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 1.66A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.3mm I.D. x 3.5mm O.D. x 8.5mm |
| Output Current | 1.66A |
| Output Power | 19W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Width | 2.36inch |
| RoHS | Compliant |