This desktop DC/DC controller from CUI features a maximum output current of 4.16A and a maximum output power of 49W. The device operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 50W. The output connector is a barrel plug with a 2.1mm I.D. and a 5.5mm O.D. The device is lead-free and has a weight of 0.558lb.
CUI DTS120416UD/AC5-Z5N technical specifications.
| Cord Length | 47.2inch |
| Efficiency | 78% |
| Height | 1.36inch |
| Lead Free | Lead Free |
| Length | 4.76inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.16A |
| Max Power Dissipation | 50W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 4.16A |
| Output Power | 49W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Weight | 0.558lb |
| Width | 3.36inch |
| RoHS | Compliant |
No datasheet is available for this part.