This DC/DC controller from CUI has a maximum output current of 4.2A and a maximum power dissipation of 50W. It operates within a temperature range of 0°C to 40°C and is mounted on a desktop. The device is CE, cULus, and SEMKO approved and has a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. It has a cord length of 72inch and a weight of 1.1lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DTS120420UTC-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI DTS120420UTC-P5P-SZ technical specifications.
| Approvals | CE, cULus, SEMKO |
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.42inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 50W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 4.2A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Weight | 1.1lb |
| Width | 2.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DTS120420UTC-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.