This desktop DC/DC controller from CUI has a maximum output current of 1.33A and a maximum output power of 19W. It operates within a temperature range of 10-40°C and is lead free compliant. The output connector is a barrel plug with a 1.7mm inner diameter and a 4.0mm outer diameter, and it has a length of 9.5mm. The device has a package quantity of 1000 and is designed for use in desktop applications.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.34inch |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 1.33A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 1.33A |
| Output Power | 19W |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Width | 2.36inch |
| RoHS | Compliant |