This desktop DC/DC converter from CUI features an efficiency of 70% and a maximum output current of 1.33A. The device operates within a temperature range of 10°C to 40°C and has a maximum power dissipation of 20W. The output is provided via a barrel plug connector with a 2.1mm I.D. and 5.5mm O.D.
CUI DTS150133UDC-Z5N technical specifications.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.34inch |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 1.33A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.33A |
| Output Power | 19W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Width | 2.36inch |
| RoHS | Compliant |
No datasheet is available for this part.