This DC/DC controller has a maximum output current of 3.3A and a maximum output voltage of 15V. It is designed for desktop mount applications and operates within a temperature range of 0-40°C. The device is approved for use in CE, cULus, and SEMKO environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DTS150330UTC-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI DTS150330UTC-P5P-SZ technical specifications.
| Approvals | CE, cULus, SEMKO |
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.42inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 50W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 3.3A |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Weight | 1.1lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS150330UTC-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.