This desktop DC/DC converter from CUI offers an output voltage of 24V with a maximum output power of 14.5W. It has a maximum operating temperature of 40°C and a minimum operating temperature of 10°C. The converter is lead-free and has a cord length of 72 inches. It is designed for desktop mounting and has a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DTS240062UDC-P13/RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 3.54inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 620mA |
| Max Power Dissipation | 15W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 620mA |
| Output Power | 14.5W |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS240062UDC-P13/RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.