The CUI DTS240083UDC-P13/RP is a desktop DC/DC converter with a maximum output power of 20W and an output voltage of 24V. It has a maximum operating temperature range of 10°C to 40°C and is designed for use in desktop applications. The converter has a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter. It is lead-free and has an efficiency of 70%. The device is available in a package quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 3.54inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 830mA |
| Output Power | 20W |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Width | 2.28inch |
| RoHS | Compliant |