The CUI DTS240210UTC-P5P-SZ is a DC/DC controller with a maximum output current of 2.1A and output voltage of 24V. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 50W. The device is approved for use in CE, cULus, and SEMKO environments and is lead-free. It has a desktop mount and a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DTS240210UTC-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI DTS240210UTC-P5P-SZ technical specifications.
| Approvals | CE, cULus, SEMKO |
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.42inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.1A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Weight | 1.1lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS240210UTC-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.