The CUI DTS480083U2/AC1-Z5N is a desktop DC/DC converter with a maximum output current of 624mA and a maximum output power of 30W. It features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The device has a lead-free design and a maximum power dissipation of 30W. It measures 4.45inch in length, 1.34inch in height, and 2.4inch in width.
CUI DTS480083U2/AC1-Z5N technical specifications.
| Cord Length | 72inch |
| Height | 1.34inch |
| Lead Free | Lead Free |
| Length | 4.45inch |
| Max Output Current | 624mA |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 625mA |
| Output Power | 30W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Width | 2.4inch |
| RoHS | Compliant |
No datasheet is available for this part.