
The CUI EMS060300-P5P-SZ is an external wall adapter with a maximum output current of 3A and a maximum output power of 18W. It operates within a temperature range of 0°C to 40°C and features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The adapter is CE and CB approved and is packaged in quantities of 540. It measures 2.91 inches in length, 1.71 inches in width, and 1.34 inches in height, with a cord length of 39.4 inches.
CUI EMS060300-P5P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 39.4inch |
| Height | 1.34inch |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 6V |
| Package Quantity | 540 |
| Series | EMS 18W |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EMS060300-P5P-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
